RS Better World

Schneider Electric LC1D Contactor, 24V ac Coil, 3-Pole, 32 A, 15 kW, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$478.76

(exc. GST)

$526.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$478.76

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-4343
Mfr. Part No.:
LC1D32BLS177
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

32A

Series

LC1D

Power Rating

15kW

Function

Changeover Contactor

Normal State Configuration

1 NO/1 NC

Contactor Application

Changeover Contactor

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

Schneider Electric LC1D Series Contactor, 24V AC Coil Voltage, 1 NO + 1 NC - LC1D32BLS177


This contactor is designed for electric motor control systems with a 3-pole configuration and a contact current rating of 32A. It operates on a coil voltage of 24V AC and is part of the TeSys D series, suitable for various electrical environments. The unit includes both normally open (1 NO) and normally closed (1 NC) contacts for flexibility in different tasks.

Features & Benefits


• 32A current rating supports high-performance applications

• 24V AC coil voltage for versatile operation

• Includes both normally open and normally closed contacts

Applications


• Utilised in control panels for electric motor systems

• Suitable for switching and power control applications

• Effective in HVAC systems for reliable control

• Employed in equipment requiring dependable switching

Is this product compliant with RoHS?


Yes, it is compliant with the EU RoHS Directive.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy