Eaton DILM Contactor, 24V dc Coil, 3-Pole, 25 A, 11 kW 27V, 3 NO, 400V ac
- RS Stock No.:
- 743-4949
- Distrelec Article No.:
- 136-22-419
- Mfr. Part No.:
- 277178 DILM25-01(RDC24)
- Brand:
- Eaton
Subtotal (1 unit)*
$445.81
(exc. GST)
$490.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 17 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $445.81 |
*price indicative
- RS Stock No.:
- 743-4949
- Distrelec Article No.:
- 136-22-419
- Mfr. Part No.:
- 277178 DILM25-01(RDC24)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | DILM | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 27V | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 40°C | |
| Width | 45mm | |
| Standards/Approvals | EN 60947 | |
| Depth | 138mm | |
| Length | 85mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series DILM | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 27V | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 40°C | ||
Width 45mm | ||
Standards/Approvals EN 60947 | ||
Depth 138mm | ||
Length 85mm | ||
Pole and Throw Configuration 3 | ||
Eaton Contactor, 690V AC Rated Insulation Voltage, 250A Rated Breaking Capacity at 380/400V - DILM Series - 277178 DILM25-01(RDC24)
Make or break the power feed to your circuit with this contactor from Eaton. It's a reliable option, thanks to an electromagnetic coil that opens or closes the internal contacts when it's energised. A current rating of 25A and power rating of 11kW means you can use it to handle high-power loads in your device. When you operate the unit from the front, your fingers and the back of your hand are safely protected from the risk of electric shocks. This versatile device can be used to switch everything from lighting fixtures to electric motors on and off.
Features & Benefits
• Service life of 10,000,000 cycles for durable operation
• Mechanical shock resistance of 10g at 10ms to withstand challenging conditions
• Built-in auxiliary contact to monitor operating status
• Three-pole design for easy integration with three-phase systems
How does this unit's auxiliary contact work?
The auxiliary contact mirrors the state of the main contacts and switches position when it does, signalling the control unit.
How often can I use this contactor?
An operating frequency of 5000 cycles per hour means it can keep pace with demanding applications that need to switch constantly.
Note
Eaton formerly known as Moeller
- RS Stock No. 4930286
- Mfr. Part No. 277146 DILM25-10(RDC24)
Each
$491.44
- RS Stock No. 7434936
- Mfr. Part No. 277151 DILM25-01(24V50HZ)
Each
$255.91
- RS Stock No. 7434920
- Mfr. Part No. 277050 DILM17-01(RDC24)
Each
$372.62
- RS Stock No. 4930163
- Mfr. Part No. 276845 DILM12-10(24VDC)
Each
$150.61
Related links
- Eaton DILM Contactor 3-Pole 15 kW 24V dc 400V ac
- Eaton DILM Contactor 3-Pole 7.5 kW 24V dc 400V ac
- Eaton DILM Contactor 3-Pole 11 kW 24V dc 400V ac
- Eaton DILM Contactor 4-Pole 27 V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 45 A, 35 kW 24V
- Eaton DILM Contactor 3-Pole 75 kW 24V dc 400V ac
- Eaton DILM Contactor 3-Pole 22 kW 24V dc 400V ac
- Eaton DILM Contactor 3-Pole 6.5 kW 400V












