Eaton DILM Contactor, 24V dc Coil, 3-Pole, 225 A, 6.5 kW, 1 NO, 400V

Subtotal (1 unit)*

$3,240.05

(exc. GST)

$3,564.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,240.05

*price indicative

RS Stock No.:
250-9742
Mfr. Part No.:
139550 DILM225A/22(RDC24)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

225A

Power Rating

6.5kW

Series

DILM

Function

Motor Control, Reversing

Mount Type

DIN Rail

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-40°C

Operational Current Ie

225A

Maximum Operating Temperature

60°C

Length

158mm

Depth

158mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Width

140mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

  • RS Stock No. 2510394
  • Mfr. Part No. 277139 DILM25-10(220V50/60HZ)
Each
$299.44
  • RS Stock No. 2510272
  • Mfr. Part No. 276848 DILM12-10(110VDC)
Each
$175.92
  • RS Stock No. 2509914
  • Mfr. Part No. 239469 DILM95(240V50HZ)
Each
$1,440.00
  • RS Stock No. 2510263
  • Mfr. Part No. 276835 DILM12-10(42V50/60HZ)
Each
$148.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy