ABB AF16 Contactor, 250V ac/dc, 500 V ac/dc Coil, 4-Pole, 30 A, 7.5 kW 500V ac/dc, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 711-6247
- Mfr. Part No.:
- 1SBL177501R1400 AF16-22-00-14
- Brand:
- ABB
Subtotal (1 unit)*
$190.56
(exc. GST)
$209.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.56 |
*price indicative
- RS Stock No.:
- 711-6247
- Mfr. Part No.:
- 1SBL177501R1400 AF16-22-00-14
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 30A | |
| Series | AF16 | |
| Power Rating | 7.5kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 30A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 500V ac/dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-4-1 | |
| Width | 45mm | |
| Length | 80mm | |
| Depth | 77mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 30A | ||
Series AF16 | ||
Power Rating 7.5kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 30A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 500V ac/dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-4-1 | ||
Width 45mm | ||
Length 80mm | ||
Depth 77mm | ||
Pole and Throw Configuration 3 | ||
ABB AF Series Contactor, 250 to 500V AC/DC Coil Voltage, 7.5kW Power Rating - 1SBL177501R1400 AF16-22-00-14
This contactor is engineered for effective motor control in various industrial applications. It manages operational voltages between 250V and 500V, making it suitable for switching circuits of up to 30A. Its compact design reduces panel energy consumption while ensuring consistent operation in unstable network conditions. This device is essential for professionals in the automation and electrical sectors, facilitating safe and efficient motor control.
Features & Benefits
• Control voltage range of 250V to 500V enhances flexibility
• Handles currents up to 30A for reliable performance
• Includes surge protection for operational safety
• Easily mounts on DIN rail for straightforward installation
• Compatible with auxiliary contact blocks for added functionality
• Supports 4-pole configurations for versatile applications
Applications
• Utilised in motor control systems within industrial settings
• Ideal for automating machinery operations
• Applied in power circuit management for equipment safety
• Suitable for installation in control panels for enhanced functionality
What is the operating temperature range for this device?
It functions effectively between -40°C and +70°C, ensuring reliability across various environments.
How can it be connect this contactor to my system?
It features screw terminals for easy connection with flexible and rigid cables.
Is it designed for both AC and DC applications?
Yes, it operates with both AC (50/60Hz) and DC voltages.
Can it be used in outdoor applications?
This contactor is intended for indoor use; external conditions may necessitate additional protection.
Related links
- ABB AF16 Contactor 500 V ac/dc Coil 7.5 kW 500V ac/dc 690V ac
- ABB AF16 Contactor 4-Pole 2 NO/2 NC, 690V ac
- ABB AF16 Contactor 4-Pole 7.5 kW 60V 690V ac
- ABB AF16 Contactor 500 V ac/dc Coil 10.5 A 3 NO, 690V ac
- ABB AF16 Contactor 4-Pole 7.5 kW 250V 690V ac
- ABB AF26 Contactor 500 V ac/dc Coil 45 A 2 NO/2 NC, 690V ac
- ABB AF09 Contactor 500 V ac/dc Coil 4 kW 500V ac/dc 690V ac
- ABB AF16 Contactor 4-Pole 4 NO, 690V ac