ABB AF16 Contactor, 500V dc Coil, 3-Pole, 10.5 A, 7.5 kW 500V dc, 3 NO, 690V ac

Subtotal (1 unit)*

$168.82

(exc. GST)

$185.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.82

*price indicative

RS Stock No.:
711-6137
Mfr. Part No.:
1SBL177001R1410 AF16-30-10-14
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

500V dc

Number of Poles

3

Contact Voltage

690V ac

Contact Current

10.5A

Power Rating

7.5kW

Series

AF16

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

500V dc

Minimum Operating Temperature

-40°C

Operational Current Ie

30A

Contactor Application

Motor Control

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-4-1

Length

80mm

Depth

77mm

Width

45mm

Pole and Throw Configuration

3

ABB AF Series Contactor, 500V DC Coil Voltage, 7.5kW Power Rating - 1SBL177001R1410 AF16-30-10-14


This contactor is intended for robust motor control applications, providing a dependable solution for switching high-voltage circuits and significant operational currents. With a capacity to manage up to 690V AC, it is crucial for optimising electrical systems in industrial settings. The advanced AF technology enhances efficiency, allowing the device to adapt effectively to varying coil voltage conditions.

Features & Benefits


• 3-pole configuration for versatile motor control

• Includes built-in auxiliary contact for additional control options

• Designed for easy DIN rail mounting

• Integrated surge protection enhances operational safety

Applications


• Used for controlling industrial motors

• Applicable for power circuit switching

• Incorporated in automated systems for consistent operation

• Suitable for machinery requiring high-frequency electrical cycling

What kind of wiring is compatible with this unit?


It supports various conductor types, accommodating both flexible and rigid wiring.

Can it be used in high-temperature environments?


Yes, it can operate effectively in temperatures up to +70°C, ensuring stable performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy