Lovato Electric BG Contactor Relay, 230V ac Coil, 4-Pole, 10 A, 3 NO/1 NC, 690V ac
- RS Stock No.:
- 685-1334
- Mfr. Part No.:
- 11BG0031A230
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$77.12
(exc. GST)
$84.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 16 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $77.12 |
*price indicative
- RS Stock No.:
- 685-1334
- Mfr. Part No.:
- 11BG0031A230
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor Relay | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10A | |
| Series | BG | |
| Function | Contactor, Control Relay | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 630A | |
| Contactor Application | Auxiliary Contactor, Control Relay | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 44mm | |
| Standards/Approvals | IEC/EN 60947-5-1, UL 60947-1, UL 60947-5-1, CSA C22.2 No 60947-1, CSA C22.2 No 60947-5-1, cULus, EAC, IEC/EN 60947-1 | |
| Length | 58mm | |
| Depth | 57mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor Relay | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 10A | ||
Series BG | ||
Function Contactor, Control Relay | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 630A | ||
Contactor Application Auxiliary Contactor, Control Relay | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 44mm | ||
Standards/Approvals IEC/EN 60947-5-1, UL 60947-1, UL 60947-5-1, CSA C22.2 No 60947-1, CSA C22.2 No 60947-5-1, cULus, EAC, IEC/EN 60947-1 | ||
Length 58mm | ||
Depth 57mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- IT
4-Pole Control Relays
Lovato Orange Contactors, Control Relays and Accessories
Related links
- Lovato BG Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Lovato BG Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Lovato BG Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Lovato BG Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Lovato BG Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Lovato BG Contactor Relay 4-Pole 4 NO, 690V ac
- Lovato BG Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Lovato BG Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
