RS Better World

Schneider Electric LC1D Contactor, 110V ac Coil, 3-Pole, 65 A, 30 kW 110V ac, 3 NO, 690V ac

Subtotal (1 unit)*

$695.56

(exc. GST)

$765.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 83 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$695.56

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
665-8087
Distrelec Article No.:
304-01-275
Mfr. Part No.:
LC1D65AF7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

65A

Series

LC1D

Power Rating

30kW

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Minimum Operating Temperature

-5°C

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

110V ac

Operational Current Ie

65A

Maximum Operating Temperature

60°C

Length

122mm

Width

55mm

Standards/Approvals

CCC, CSA, EAC, IEC, UL, RoHS

Depth

120mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

COO (Country of Origin):
ID

Schneider Electric Contactor, 1.4kg Weight, IP20 Rating - TeSys D Series - LC1D65AF7


Pick up this contactor from Schneider Electric to relay energy to your industrial equipment. It's a sturdy choice with a 30kW power rating to supercharge your workflow. Three poles and two auxiliary contacts offer easy joining potential to create an electrical network that boosts productivity. Compact dimensions of 122 (L) x 120 (D) x 55mm (W) save space, while easy-to-wire screw terminals achieve a firm hold, even in vibrating conditions. This assembly is heat resistant to +850°C to avoid a meltdown in the event of a fire.

Features & Benefits


• IP20-rated front face means that it's touch-proof and resistant to dust or objects bigger than 12mm

• Clips onto a DIN rail or screws onto a plate to make setup straightforward and speedy

• Free from mercury and other toxic heavy metals for an environmentally friendly choice that's safe to handle

Applications


• Industrial motor operation

• Automated processing

• Manufacturing facilities

Can I use this device in harsh industrial conditions?


Yes. This product has a broad operating temperature range between -5°C and +60°C, so it withstands the demands of harsh industrial conditions.

Schneider Electric LC1D TeSys D Contactors


TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits


• Built-in auxiliary contacts for added switching capability

• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings

• Can be panel mounted with screws or DIN Rail mounted

• Bidirectional peak limiting diode suppressor to protect the coil

• Easily installed accessories

• Flexible control circuit to suit a wide range of applications

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?


Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

  • AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

  • AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

  • What accessories are available?


    • Auxiliary contact blocks with serrated wiping action

    • Front mount dust tight auxiliary contact blocks

    • Pneumatic time delay blocks

    • Transient voltage surge suppressors

    • Interface modules and electronic timers

    • Mechanical latching blocks

    Is the TeSys D range a double break pole type contactor?


    Yes the Tesys D range uses linear translation movement that provides double breaking of the poles.

    Certificate No.

    UL, GOST, CSA, CCC.

    Standards

    CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, IEC 60335-1.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy