RS Better World

Schneider Electric LC1D Contactor, 110V ac Coil, 3-Pole, 40 A, 18.5 kW 110V ac, 3 NO, 690V ac

Subtotal (1 unit)*

$620.21

(exc. GST)

$682.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 129 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$620.21

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
665-8015
Distrelec Article No.:
301-50-640
Mfr. Part No.:
LC1D40AF7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

40A

Power Rating

18.5kW

Series

LC1D

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

110V ac

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-5°C

Operational Current Ie

40A

Maximum Operating Temperature

60°C

Length

122mm

Standards/Approvals

EAC, CCC, CSA, IEC, RoHS, UL

Width

55mm

Depth

120mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

COO (Country of Origin):
ID

Schneider Electric Contactor, DIN Rail Mounting, 5.4W Maximum Power Loss Per Pole - TeSys D Series - LC1D40AF7


Snap your industrial gear to attention with this contactor from Schneider Electric. With its 40A current rating, you can trust it to close and open standard circuits with the flick of a switch. Don't worry about monitoring the device, as its built-in auxiliary contacts notify your controller when it switches to keep you updated. Rapid response times between just 4 and 26ms let you count on the unit to manage demanding hardware. As it clips straight onto a DIN rail, getting set up is speedy, without the hassle of special tools.

Features & Benefits


• Has three poles to support single-phase and three-phase voltages, so it's suitable for virtually any power supply

• Front cover protects sensitive switching elements against knocks and scratches

• Narrow body measurements of 55 (W) x 122 (H) x 120mm (D) mean it fits onto hard-working rails

• Lasts for around six million mechanical cycles, cutting the need for replacements

Applications


• Automotive industry

• Packing plants

• Chemical processing

Can I use this contactor in extreme temperatures?


Yes, this product operates in temperatures between -5°C and +60°C, so it's tough enough to handle harsh conditions.

Schneider Electric LC1D TeSys D Contactors


TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits


• Built-in auxiliary contacts for added switching capability

• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings

• Can be panel mounted with screws or DIN Rail mounted

• Bidirectional peak limiting diode suppressor to protect the coil

• Easily installed accessories

• Flexible control circuit to suit a wide range of applications

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?


Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

  • AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

  • AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

  • What accessories are available?


    • Auxiliary contact blocks with serrated wiping action

    • Front mount dust tight auxiliary contact blocks

    • Pneumatic time delay blocks

    • Transient voltage surge suppressors

    • Interface modules and electronic timers

    • Mechanical latching blocks

    Is the TeSys D range a double break pole type contactor?


    Yes the Tesys D range uses linear translation movement that provides double breaking of the poles.

    Approvals

    UL, GOST, CSA, CCC.

    Standards

    CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, IEC 60335-1.

    Each
    $514.29
    Each
    $191.14
    Each
    $139.23
    Each
    $695.56

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy