Schneider Electric LC1D Contactor, 110V ac Coil, 3-Pole, 50 A, 22 kW 110V ac, 3 NO, 690V ac
- RS Stock No.:
- 654-705
- Mfr. Part No.:
- LC1D50AFD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$797.24
(exc. GST)
$876.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $797.24 |
*price indicative
- RS Stock No.:
- 654-705
- Mfr. Part No.:
- LC1D50AFD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 50A | |
| Power Rating | 22kW | |
| Series | LC1D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Plate | |
| Normal State Configuration | 3 NO | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 110V ac | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Certifications: IEC, CSA, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, DNV-GL, EAC, EN/IEC 60947-4-1, EN/IEC 60947-5-1, LROS, UKCA, UL, UL 60947-4-1, UL 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 50A | ||
Power Rating 22kW | ||
Series LC1D | ||
Function Motor Control, Resistive Load | ||
Mount Type Plate | ||
Normal State Configuration 3 NO | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 110V ac | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Certifications: IEC, CSA, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, DNV-GL, EAC, EN/IEC 60947-4-1, EN/IEC 60947-5-1, LROS, UKCA, UL, UL 60947-4-1, UL 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 3-Pole 22 kW 110V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 110V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 15 kW 110V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 110V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 110V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 4 kW 110V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 110V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 110V ac 690V ac
