Schneider Electric LC1D Contactor, 110V ac Coil, 3-Pole, 12 A, 5.5 kW 110V ac, 3 NO, 690V ac
- RS Stock No.:
- 759-706
- Mfr. Part No.:
- LC1K1210F7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$199.50
(exc. GST)
$219.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | $199.50 |
*price indicative
- RS Stock No.:
- 759-706
- Mfr. Part No.:
- LC1K1210F7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | LC1D | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 110V ac | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 50°C | |
| Length | 58mm | |
| Standards/Approvals | UL, RoHS, IEC, EAC, CSA, CCC | |
| Width | 45mm | |
| Depth | 57mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series LC1D | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 110V ac | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 50°C | ||
Length 58mm | ||
Standards/Approvals UL, RoHS, IEC, EAC, CSA, CCC | ||
Width 45mm | ||
Depth 57mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 110V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 15 kW 110V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 110V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 110V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 4 kW 110V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 11 kW 110V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 22 kW 110V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 110V ac 690V ac
