Eaton DILA Contactor Relay, 24V ac Coil, 4-Pole, 4 A 24V ac, 3 NO/1 NC, 415V ac
- RS Stock No.:
- 493-0545
- Mfr. Part No.:
- 276351 DILA-31(24V50HZ)
- Brand:
- Eaton
Add 5 more to save $11.50
View bulk pricing optionsSubtotal (1 unit)*
$108.36
(exc. GST)
$119.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 16 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $108.36 | - |
| 5 + | $106.06 | $11.50 |
*price indicative
- RS Stock No.:
- 493-0545
- Mfr. Part No.:
- 276351 DILA-31(24V50HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 415V ac | |
| Contact Current | 4A | |
| Series | DILA | |
| Mount Type | Screw | |
| Function | Straight | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Contactor Application | Contactor Relay | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 75mm | |
| Standards/Approvals | IEC/EN 60947, CE marking, CSA, EN 60947-5-1, UL, VDE 0660 | |
| Depth | 75mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V ac | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 415V ac | ||
Contact Current 4A | ||
Series DILA | ||
Mount Type Screw | ||
Function Straight | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V ac | ||
Contactor Application Contactor Relay | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 75mm | ||
Standards/Approvals IEC/EN 60947, CE marking, CSA, EN 60947-5-1, UL, VDE 0660 | ||
Depth 75mm | ||
Pole and Throw Configuration 4 | ||
Eaton DILA Series Contactor Relay, 24V AC Coil Voltage, 3NO + 1NC Normal State Configuration - 276351 DILA-31(24V50HZ)
Features & Benefits
Applications
What is the maximum frequency at which this device can operate?
Can it be used in enclosed applications?
How does the relay perform in humid conditions?
Is it compatible with SmartWire-DT connections?
Note
- RS Stock No. 4930595
- Mfr. Part No. 276316 DILA-40(24V50HZ)
- RS Stock No. 4930501
- Mfr. Part No. 276386 DILA-22(24V50HZ)
- RS Stock No. 4930551
- Mfr. Part No. 276361 DILA-31(110V50HZ,120V60HZ)
- RS Stock No. 7460721
- Mfr. Part No. 3RH2122-1AB00
Related links
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC, 690V
- Eaton DILA Contactor Relay 4-Pole 2 NO/2 NC, 415V ac
- Eaton DILA Contactor Relay 4-Pole 3 NO/1 NC, 415V ac
- Eaton DILA Contactor Relay 4-Pole 3 NO/1 NC, 415V ac
- Eaton DILA Contactor 4-Pole 3 NO/1 NC, 415V ac
- Eaton DILA Contactor Relay 4-Pole 4 NO, 415V ac
- Eaton DILA Contactor Relay 4 A 240V 415V ac
- Eaton DILA Contactor Relay 4-Pole 2 NO/2 NC, 415V ac












