Eaton DILM Contactor, 400V ac Coil, 3-Pole, 12 A, 5.5 kW 400V ac, 3 NO, 400V ac

Subtotal (1 unit)*

$151.40

(exc. GST)

$166.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151.40

*price indicative

RS Stock No.:
493-0135
Mfr. Part No.:
276832 DILM12-10(400V50HZ,440V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

400V ac

Number of Poles

3

Contact Voltage

400V ac

Contact Current

12A

Series

DILM

Power Rating

5.5kW

Function

Motor Control, Resistive Load

Mount Type

Screw

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

12A

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

400V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC/EN 60947, CSA, UL, VDE 0660

Length

68mm

Depth

125.2mm

Width

45mm

Pole and Throw Configuration

3P

Eaton Contactor, 12A Contact Current Rating, 5.5kW Power Rating - 276832 DILM12-10(400V50HZ,440V60HZ)


This contactor from Eaton is designed for controlling motors and electrical loads. It measures 75mm in length, 68mm in height, and 45mm in width, and supports a rated operational power of 5.5 kW. With a mechanical lifespan of 10,000,000 operations, it provides reliability over extended usage.

Features & Benefits


• Rated current of 12A accommodates various load types

• Voltage rating of 400V AC

• CE Marked and UL certified for quality assurance

• High-temperature operation up to 60°C ensures reliability

Applications


• Suitable for industrial motor control systems

• Used for switching AC inductive loads

• Ideal for automation and process control systems

• Employed in HVAC systems

• Utilised in safety circuits requiring dependable performance

Will it work with auxiliary contacts?


Yes, it includes one auxiliary contact option.

Can it be connected using screw terminals?


Yes, it has screw terminals for easy wiring connections.

Is it suitable for motors with efficiency class IE3?


Yes, it is suitable for motors with efficiency class IE3.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy