Eaton DILM Contactor, 400V ac Coil, 3-Pole, 7 A, 3 kW 400V ac, 1 NO, 400V ac
- RS Stock No.:
- 743-4902
- Mfr. Part No.:
- 276552 DILM7-10(400V50HZ,440V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$124.76
(exc. GST)
$137.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $124.76 |
*price indicative
- RS Stock No.:
- 743-4902
- Mfr. Part No.:
- 276552 DILM7-10(400V50HZ,440V60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 7A | |
| Series | DILM | |
| Power Rating | 3kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 400V ac | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 7A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 75mm | |
| Length | 75mm | |
| Width | 45mm | |
| Standards/Approvals | EN 60947 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 7A | ||
Series DILM | ||
Power Rating 3kW | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 400V ac | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 7A | ||
Maximum Operating Temperature 60°C | ||
Depth 75mm | ||
Length 75mm | ||
Width 45mm | ||
Standards/Approvals EN 60947 | ||
Pole and Throw Configuration 3P | ||
Eaton DILM Series Contactor, 400V AC Coil Voltage, 3NO Normal State Configuration - 276552 DILM7-10(400V50HZ,440V60HZ)
Features & Benefits
Applications
How does this device enhance motor control in my applications?
Can this unit be mounted in confined spaces?
Is it necessary to use additional components for functionality?
Note
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 7 A 400V
- Eaton DILM Contactor 3-Pole 7.5 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 4 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 15 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 5.5 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 11 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 22 kW 400V ac 400V ac
