Eaton DILM Contactor, 230V ac Coil, 3-Pole, 9 A, 4 kW 230V ac, 3 NO, 400V ac

Subtotal (1 unit)*

$99.11

(exc. GST)

$109.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.11

*price indicative

RS Stock No.:
493-0062
Mfr. Part No.:
276725 DILM9-01(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

9A

Series

DILM

Power Rating

4kW

Function

Motor Control, Resistive Load

Mount Type

Screw

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw Clamp

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

9A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V ac

Maximum Operating Temperature

40°C

Depth

117mm

Length

68mm

Width

45mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Pole and Throw Configuration

3

COO (Country of Origin):
DE

Eaton Contactor, 400V AC Contact Voltage, Screw Terminals - DILM Series - 276725 DILM9-01(230V50HZ,240V60HZ)


Use this contactor from Eaton to control the opening and closing of a low-voltage electrical circuit. By reacting almost instantly to a control signal, it helps to ensure continual operation, even in busy environments. Its screw terminals resist shock, so there's minimal need to regularly re-tighten your electrical wires. As the component is insulated, it won't interfere with the function of nearby electronic equipment and you'll be protected against electric shocks. Choose a contactor like this for heavy-duty lighting and heating systems in industrial settings.

Features & Benefits


• Power rating of 4kW makes it compatible with demanding electrical systems

• Meets UL508 safety standards for industrial equipment used to control or protect electric motors

• Resists corrosion for continued operation in moist operating environments

• IP20-rated housing is protected against touch and objects larger than 12mm

• Mechanical lifespan of up to 10 million operations means you can be sure of long-term performance

How big is this contactor?


This is a miniature contactor with compact dimensions of 68 (L) x 45 (W) x 117mm (D). Its narrow width makes it a good choice for control cabinets where packing efficiency is essential.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy