Schneider Electric LC1D Contactor, 110V dc Coil, 4-Pole, 25 A, 1.56 W 110V dc, 2 NO/2 NC, 300 V dc, 690V ac
- RS Stock No.:
- 845-1440
- Mfr. Part No.:
- LC1D1286FD
- Brand:
- Schneider Electric
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$182.45
(exc. GST)
$200.70
(inc. GST)
- RS Stock No.:
- 845-1440
- Mfr. Part No.:
- LC1D1286FD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 300V dc, 690V dc | |
| Contact Current | 25A | |
| Power Rating | 1.56W | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Ring | |
| Control Circuit Voltage Uc | 110V dc | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 25A | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Width | 45mm | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Depth | 99mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V dc | ||
Number of Poles 4 | ||
Contact Voltage 300V dc, 690V dc | ||
Contact Current 25A | ||
Power Rating 1.56W | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Ring | ||
Control Circuit Voltage Uc 110V dc | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 25A | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Width 45mm | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Depth 99mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1D TeSys D Contactors.
Features and Benefits.
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Related links
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 120V 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2.5 W 110V dc 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 36V dc 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 24 W 120V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 10 kW 110V dc 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 230V ac 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 240V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 100V 300 V dc, 690V ac

