Dold IK3070 Contactor Relay, 230V ac Coil, 2-Pole, 8 A 24V, 2 NO, 230V

This image is representative of the product range

Subtotal (1 unit)*

$169.07

(exc. GST)

$185.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$169.07

*price indicative

RS Stock No.:
410-5064
Mfr. Part No.:
IK3070.12/00B AC230V 50/60Hz
Brand:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Contactor Relay

Coil Voltage

230V ac

Number of Poles

2

Contact Voltage

230V

Contact Current

8A

Series

IK3070

Mount Type

DIN Rail

Normal State Configuration

2 NO

Auxiliary Contact Configuration

2 NO

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Operational Current Ie

8A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Length

90mm

Depth

58mm

Width

17.5mm

Standards/Approvals

CE, IEC/EN 61000-4-2, IEC/EN 60715, IEC/EN 60529, IEC 60664-1, IEC/EN 60068-2-6, IEC/EN 61000-4-3, IEC 60999-1, IEC/EN 60068-1, IEC/EN 61000-4-5, EN 55011, IEC/EN 61000-4-6

Pole and Throw Configuration

2P

COO (Country of Origin):
DE

IK 3070 - coupler relay


Coupler relay for small and large loads, as link between control and
power levels

For electrical isolation in accordance with EN 61810

Secure isolation in accordance with VDE 0106 part 101

2 NO contacts or 2 changeover contacts

Each
$765.93
Each
$71.23
RS Better World
Each
$169.83
RS Better World
Each
$101.62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy