Dold LG 5925 Series Output Module, 4 Inputs, 2 Outputs, 230V ac, 3 NO/NC
- RS Stock No.:
- 500-3442
- Mfr. Part No.:
- LG5925.48/61 AC230V 50/60HZ
- Brand:
- Dold
This image is representative of the product range
Subtotal (1 unit)*
$555.52
(exc. GST)
$611.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $555.52 |
*price indicative
- RS Stock No.:
- 500-3442
- Mfr. Part No.:
- LG5925.48/61 AC230V 50/60HZ
- Brand:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Series | LG 5925 | |
| Product Type | Output Module | |
| Mount Type | DIN Rail | |
| Sub Type | Output Module | |
| For Use With | LG 5925 | |
| Supply Voltage | 230V ac | |
| Normal State Configuration | 3 NO/NC | |
| Number of Inputs | 4 | |
| Number of Outputs | 2 | |
| Power Rating | 3.7VA | |
| Terminal Type | Screw | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Series LG 5925 | ||
Product Type Output Module | ||
Mount Type DIN Rail | ||
Sub Type Output Module | ||
For Use With LG 5925 | ||
Supply Voltage 230V ac | ||
Normal State Configuration 3 NO/NC | ||
Number of Inputs 4 | ||
Number of Outputs 2 | ||
Power Rating 3.7VA | ||
Terminal Type Screw | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
LG 5925 - Emergency stop module, LG 5929 - Expansion module
Applications
Emergency stop and expansion modules for
- Machine emergency stop switching
- Monitoring sliding grill guards
- Machine emergency stop switching
- Monitoring sliding grill guards
General data
Safety category 4 in accordance with EN954-1
Operating status indicator
22.5 mm overall width
Emergency stop module LG 5925.48
1 or 2-channel configuration
Line termination recognition on the ON button
with or without crossover recognition
Expansion module LG 5929.60
Use only with a higher-level emergency stop module
Redundant and force guided contacts
1-channel configuration
Approvals
CE
Standards
EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1, IEC / EN 60204-01,
EN 954-1
EN 954-1
Related links
- Dold LG 5925 Series Output Module 2 Outputs 3 NO/NC
- Dold IK3070 Contactor Relay 2-Pole 2 NO, 230V
- Siemens SIMATIC ET Series Input/Output Module 2 Outputs, 24V
- Siemens 3RK3 Series Input/Output Module 2 Outputs, 24V dc
- Schneider Electric TeSyS Island Series Input/Output Module 2 Outputs, 24V dc
- Dold LG 5929 Series Output Module 5 Outputs 5 NO/NC
- Siemens 3UF Series Input/Output Module 2 Outputs 2 NO
- Omron NX Series Input Module 2 Outputs 4 PNP
