RS Better World

Schneider Electric LC1D Contactor, 400V ac Coil, 3-Pole, 80 A, 45 kW 400V ac, 3 NO, 1kV ac

Subtotal (1 unit)*

$622.78

(exc. GST)

$685.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$622.78

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
400-1754
Mfr. Part No.:
LC1D80V7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

400V ac

Number of Poles

3

Contact Voltage

1kV ac

Contact Current

80A

Series

LC1D

Power Rating

45kW

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Resistive Load, Motor Control

Control Circuit Voltage Uc

400V ac

Minimum Operating Temperature

-5°C

Operational Current Ie

80A

Maximum Operating Temperature

60°C

Depth

125mm

Standards/Approvals

UL, RoHS, IEC, EAC, CSA, CCC

Width

85mm

Length

127mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
CZ

Schneider Electric LC1D80V7


TeSys Deca contactor, 3 poles (3NO), for motor control applications up to 80A/1000V AC-3/AC-3e (37kW@400V). They can be used to create motor starters for almost any type of application. It provides a 400V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), power connection by screw terminals, control connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (85mm width), DIN-rail mounting or screw fixing. Contactor is rated for 25HP at 200 to 208VAC, 30HP at 240VAC, 60HP at 480VAC and 60HP at 600VAC three phase. Multi-standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHs/Reach). When used with a 480VAC up to 150A circuit breaker, this contactor can have a SCCR up to 100kA. When used with up to a 600VAC 175A Class J or CC fuse, this contactor can have a SCCR up to 100kA. Contactor is supplied with a 400 VAC 50/60 Hz coil. Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 5.00 inches tall, 3.35 inches wide and 5.12 inches deep. It weighs 3.51 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.

LC1D80V7 Schneider Electric LC1D TeSys D Contactor Features.


  • Motor Control and Resistive load applications.

  • AC-1, AC-3, AC-4 category.

  • Ue Rated voltage Power circuit <= 300 V DC 25...400 Hz, Power circuit: <= 690 V AC

  • Rated current 125 A (at <= 440 V AC AC-1 for power circuit, 80 A (at <= 440 V AC AC-3 for power circuit.

  • 400 V AC 50/60 Hz Control circuit voltage.

  • 1 NO + 1 NC auxiliary contact.

  • Overvoltage category III.

  • Rated breaking capacity 1100 A at 440 V for power circuit conforming to IEC 60947.

  • Complete with a protective cover.

  • Plate and Rail mounting.

  • IP20x front face conforming to IEC 60529.

  • Schneider Electric LC1D TeSys D Contactors.


    TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

    Features and Benefits.


  • Built-in auxiliary contacts for added switching capability.

  • Screw connections: IP20 finger-safe terminals with both North American and International terminal markings.

  • Can be panel mounted with screws or DIN Rail mounted.

  • Bidirectional peak limiting diode suppressor to protect the coil.

  • Easily installed accessories.

  • Flexible control circuit to suit a wide range of applications.

  • What does the utilisation category AC1 and AC3 mean for the TeSys contactors?


  • Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

  • AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

  • AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

  • What accessories are available?


  • Auxiliary contact blocks with serrated wiping action.

  • Front mount dust tight auxiliary contact blocks.

  • Pneumatic time delay blocks.

  • Transient voltage surge suppressors.

  • Interface modules and electronic timers.

  • Mechanical latching blocks.

  • Is the TeSys D range a double break pole type contactor?


  • Yes, the Tesys D range uses linear translation movement that provides double breaking of the poles.

  • Approvals

    BV, UL, CSA, RINA, LROS (Lloyds register of shipping), GL, DNV, GOST, CCC.

    Standards

    EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, CSA C22.2 No 14.

    Each
    $1,126.57
    Each
    $1,206.03
    Each
    $1,334.31
    Each
    $680.77

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy