Schneider Electric LC1D Contactor, 400V ac Coil, 3-Pole, 115 A, 30 kW 415V, 3 NO, 1kV ac
- RS Stock No.:
- 744-7122
- Mfr. Part No.:
- LC1D1156N7
- Brand:
- Schneider Electric
Add 3 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$1,820.54
(exc. GST)
$2,002.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $1,820.54 | - |
| 3 - 4 | $1,747.69 | 4% |
| 5 + | $1,674.88 | 8% |
*price indicative
- RS Stock No.:
- 744-7122
- Mfr. Part No.:
- LC1D1156N7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV ac | |
| Contact Current | 115A | |
| Series | LC1D | |
| Power Rating | 30kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Ring | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 415V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 115A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 136mm | |
| Width | 120mm | |
| Length | 158mm | |
| Standards/Approvals | IEC 61095 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 3 | ||
Contact Voltage 1kV ac | ||
Contact Current 115A | ||
Series LC1D | ||
Power Rating 30kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Ring | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 415V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 115A | ||
Maximum Operating Temperature 60°C | ||
Depth 136mm | ||
Width 120mm | ||
Length 158mm | ||
Standards/Approvals IEC 61095 | ||
Pole and Throw Configuration 3P | ||
Schneider Electric LC1D TeSys D Contactors.
Features and Benefits.
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 415V 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 80 kW 415V 1kV ac
- Schneider Electric TeSyS D Contactor 3-Pole 33 kW 415V 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 400V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 3 HP 415V 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 3 NO, 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 415V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 3 NO, 1kV ac
