Yoke Cam Follower LR206-2RSR, 30mm ID, 72mm OD
- RS Stock No.:
- 174-1142
- Mfr. Part No.:
- LR206-2RSR
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$118.57
(exc. GST)
$130.43
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $118.57 |
13 - 24 | $115.27 |
25 + | $112.19 |
Related links
- Yoke Cam Follower LR206-X-2RSR, 30mm ID, 72mm OD
- Yoke Cam Follower 305806 C-2Z, 30mm ID, 72mm OD
- Yoke Cam Follower PWTR3072-2RS-XL, 30mm ID, 72mm OD
- Yoke Cam Follower LR5206-2Z-TVH-XL, 30mm ID, 72mm OD
- Yoke Cam Follower LR5206-X-2Z-TVH-XL, 30mm ID, 72mm OD
- Yoke Cam Follower NUTR3072-A, 30mm ID, 72mm OD
- Yoke Cam Follower LR5206-2HRS-TVH-XL, 30mm ID, 72mm OD
- Yoke Cam Follower NUTR3072-X-A, 30mm ID, 72mm OD