Eaton Eaton Moeller Contactor, 24V Coil, 3-Pole, 42 A, 2.2 kW, 1 NO, 690V

Subtotal (1 unit)*

$146.90

(exc. GST)

$161.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.90

*price indicative

RS Stock No.:
254-369
Mfr. Part No.:
230052 DILEEM-10-G-C(24VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

42A

Power Rating

2.2kW

Series

Eaton Moeller

Function

Motor Control, Resistive Load

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Contactor Application

Mini Contactor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Length

54mm

Standards/Approvals

UL UL File No.:E29096 CSA Class No.:3211-04 IEC/EN 60947-4-1 IEC/EN 60947 UL Category Control No.:NLDX VDE 0660 UL 508 CSA CSA File No.:012528 CE CSA-C22.2 No. 14-05

Width

45mm

Depth

58mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Eaton DILEEM Mini Contactor is engineered for unparalleled performance and reliability in demanding applications. Designed for 24 V DC operation with three poles, it significantly enhances motor control tasks while ensuring operational efficiency. Its robust construction achieves an impressive mechanical lifespan of 20 million operations, catering to both resistive loads and motor applications meticulously. The device excels in flexible mounting options, offering optimal configuration across various industrial environments.

Three pole design facilitates versatile usage in different applications

Positive operating contacts deliver enhanced safety and performance

Compact dimensions make installation in constrained spaces hassle free

Spring loaded terminals simplify wiring ensuring secure connections

Dynamic operational capabilities suitable for a range of motors and resistive loads

Mechanical shock resistance ensures durability in rugged environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy