RS PRO Contactor, 230V ac Coil, 3-Pole, 40 A, 18.5 kW, 400V, 3 V
- RS Stock No.:
- 277-8476
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$216.09
(exc. GST)
$237.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $216.09 |
| 10 - 19 | $205.29 |
| 20 + | $195.00 |
*price indicative
- RS Stock No.:
- 277-8476
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V, 3V | |
| Contact Current | 40A | |
| Power Rating | 18.5kW | |
| Series | RS PRO | |
| Function | Motor Control, Self Locking | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 80A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Heating, Lighting, Motor | |
| Maximum Operating Temperature | 60°C | |
| Width | 46mm | |
| Depth | 105mm | |
| Standards/Approvals | CE, cULus, IEC60068-2-78, IEC 68-2-27, IEC 68-2-30, IEC/EN 60947-4-1, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V, 3V | ||
Contact Current 40A | ||
Power Rating 18.5kW | ||
Series RS PRO | ||
Function Motor Control, Self Locking | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 80A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Heating, Lighting, Motor | ||
Maximum Operating Temperature 60°C | ||
Width 46mm | ||
Depth 105mm | ||
Standards/Approvals CE, cULus, IEC60068-2-78, IEC 68-2-27, IEC 68-2-30, IEC/EN 60947-4-1, RoHS | ||
- COO (Country of Origin):
- AT
RS PRO Contactor
These RS PRO contactors bring you the best build standard and high-quality essential components suitable for earthed-neutral systems. These devices will provide reliable switching and safety features designed to switch large amounts of power through their contacts.
Features and Benefits
Durable design, making them versatile and adaptable in various environments
Increased protection; reduce the chance of equipment damage and enhance system reliability
High switching capacity, RS PRO contactors can manage large electrical loads, ensuring consistent performance
Applications
This range of RS PRO Contactors are ideal for Industrial Applications:
Motors
Lighting Circuits
Heating
Electrical Loads
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO RS340A00 Contactor 3-Pole 18.5 kW 24V dc 3 V
- RS PRO RS340A00 Contactor 3-Pole 18.5 kW 400 V
- RS PRO RS340A00 Contactor 3-Pole 18.5 kW 400 V
- Eaton DILM40 Contactor 3-Pole 18.5 kW 0.8V 3 NO, 400V
- RS PRO RSG3 Contactor 3-Pole 18.5 kW 3 V
- Eaton DILM Contactor 3-Pole 18.5 kW 230V ac 400V ac
- RS PRO RS310ND01 Contactor 3-Pole 4 kW 3 V
- RS PRO Contactor 3-Pole 37 kW 3 V
