Schneider Electric TeSyS D Contactor, 110V ac Coil, 4-Pole, 125 A, 12.5 W, 4 NO, 690V
- RS Stock No.:
- 210-9881
- Mfr. Part No.:
- LC1D80004F7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,126.11
(exc. GST)
$1,238.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,126.11 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9881
- Mfr. Part No.:
- LC1D80004F7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 125A | |
| Power Rating | 12.5W | |
| Series | TeSyS D | |
| Mount Type | DIN Rail | |
| Function | Resistive Load, Reversing | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO | |
| Operational Current Ie | 125A | |
| Contactor Application | Resistive Load | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 96mm | |
| Depth | 125mm | |
| Length | 127mm | |
| Standards/Approvals | IEC 60947-5-1, CSA C22.2 No 14, IEC 60947-4-1, UL 508, EN 60947-5-1, EN 60947-4-1 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4P (4 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 125A | ||
Power Rating 12.5W | ||
Series TeSyS D | ||
Mount Type DIN Rail | ||
Function Resistive Load, Reversing | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO | ||
Operational Current Ie 125A | ||
Contactor Application Resistive Load | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 96mm | ||
Depth 125mm | ||
Length 127mm | ||
Standards/Approvals IEC 60947-5-1, CSA C22.2 No 14, IEC 60947-4-1, UL 508, EN 60947-5-1, EN 60947-4-1 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4P (4 NO) | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 690V
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 690V
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 220V ac 690V
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 115V ac 690V
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 230V ac 1kV ac
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 440V
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 230V, 4 NO
