Durakool CHV400 Contactor, 12V dc Coil, 1-Pole, 400 A, 5 kW, NO, 1.5kV dc
- RS Stock No.:
- 276-5935
- Mfr. Part No.:
- CHV-402
- Brand:
- Durakool
This image is representative of the product range
Subtotal (1 box of 2 units)*
$1,376.53
(exc. GST)
$1,514.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,376.53 | $688.265 |
*price indicative
- RS Stock No.:
- 276-5935
- Mfr. Part No.:
- CHV-402
- Brand:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Product Type | Contactor | |
| Coil Voltage | 12V dc | |
| Number of Poles | 1 | |
| Contact Voltage | 1.5kV dc | |
| Contact Current | 400A | |
| Series | CHV400 | |
| Power Rating | 5kW | |
| Normal State Configuration | NO | |
| Operational Current Ie | 400A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 70mm | |
| Length | 104mm | |
| Standards/Approvals | CE, cULus, RoHS, UKCA | |
| Width | 70mm | |
| Pole and Throw Configuration | SPST | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Product Type Contactor | ||
Coil Voltage 12V dc | ||
Number of Poles 1 | ||
Contact Voltage 1.5kV dc | ||
Contact Current 400A | ||
Series CHV400 | ||
Power Rating 5kW | ||
Normal State Configuration NO | ||
Operational Current Ie 400A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 70mm | ||
Length 104mm | ||
Standards/Approvals CE, cULus, RoHS, UKCA | ||
Width 70mm | ||
Pole and Throw Configuration SPST | ||
- COO (Country of Origin):
- CN
The Durakool HVDC contactors has contacts sealed in inert gas with ceramic arc chamber.
Magnet arc blowout
Dual coil economiser as standard
- RS Stock No. 2765936
- Mfr. Part No. CHV-402
Each
$688.27
- RS Stock No. 2765929
- Mfr. Part No. CHV-21
1 Box of 2
$584.84
- RS Stock No. 2765938
- Mfr. Part No. CHV-601
Each
$776.18
- RS Stock No. 2765930
- Mfr. Part No. CHV-21
Each
$292.42
Related links
- Durakool CHV400 Contactor 1-Pole 5 kW 1.5kV dc
- Durakool CHV20 Contactor 1-Pole 3 kW 1.5kV dc
- Durakool CHV600 Contactor 1-Pole 5 kW 1.5kV dc
- Durakool CHV20 Contactor 1-Pole 3 kW 1.5kV dc
- Durakool DEVR40 Contactor 1-Pole 5 W 1kV dc
- TE Connectivity 2071568 Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity ECP150B Contactor 1-Pole NO, 1.5kV dc
- TE Connectivity 2071568 Contactor 1-Pole NO, 1.5kV dc











