Schneider Electric TeSyS D Capacitor Contactor, 240V ac Coil, 3-Pole, 3 NO, 690V ac
- RS Stock No.:
- 276-1635
- Mfr. Part No.:
- LC1DWK12U7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,619.44
(exc. GST)
$2,881.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | $2,619.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-1635
- Mfr. Part No.:
- LC1DWK12U7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Capacitor Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Series | TeSyS D | |
| Function | Steering | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Contactor Application | Steering | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60947-1 EN/IEC 60947-4-1 UL 60947-4-1 CSA C22.2 Nr. 60947-4-1 | |
| Width | 85mm | |
| Length | 180mm | |
| Depth | 154mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 S | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Capacitor Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Series TeSyS D | ||
Function Steering | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Contactor Application Steering | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60947-1 EN/IEC 60947-4-1 UL 60947-4-1 CSA C22.2 Nr. 60947-4-1 | ||
Width 85mm | ||
Length 180mm | ||
Depth 154mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric LC1DWK12U7
Related links
- Schneider Electric TeSyS D Capacitor Contactor 3-Pole 40 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 110V, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 240V ac 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 240V ac 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 240V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 240V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 240V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 690V
