RS Better World

Schneider Electric TeSyS D Capacitor Contactor, 220V ac Coil, 3-Pole, 400 A, 40 kW, 1 NO/2 NC, 690V

Subtotal (1 unit)*

$919.77

(exc. GST)

$1,011.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$919.77

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-1712
Mfr. Part No.:
LC1DTKM7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Capacitor Contactor

Coil Voltage

220V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

400A

Series

TeSyS D

Power Rating

40kW

Function

Power Factor Correction

Mount Type

DIN Rail

Normal State Configuration

1 NO/2 NC

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

1 NO/2 NC

Terminal Type

Screw Clamp

Contactor Application

Power Factor Correction

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Width

55mm

Standards/Approvals

CSA C22.2 No 60947-4-1, EN/IEC 60947-1, EN/IEC 60947-4-1, UL 60947-4-1

Length

166mm

Depth

156mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3P

COO (Country of Origin):
FR
The Schneider Electric TeSys D series of contactor from Schneider Electric are best suited for automation and motor control applications The Schneider Electric TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Easily installed accessories

Flexible control circuit to suit a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy