Schneider Electric LC1D Contactor, 240V ac Coil, 3-Pole, 65 A, 30 kW 240V ac, 3 NO, 690V
- RS Stock No.:
- 844-7542
- Mfr. Part No.:
- LC1D65A6U7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$667.20
(exc. GST)
$733.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 January 2027
Units | Per unit |
|---|---|
| 1 + | $667.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 844-7542
- Mfr. Part No.:
- LC1D65A6U7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 65A | |
| Power Rating | 30kW | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Ring | |
| Contactor Application | Resistive Load, Motor Control | |
| Operational Current Ie | 65A | |
| Control Circuit Voltage Uc | 240V ac | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC, UL, RoHS, EAC, CSA, CCC | |
| Width | 55mm | |
| Depth | 120mm | |
| Length | 122mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 65A | ||
Power Rating 30kW | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Ring | ||
Contactor Application Resistive Load, Motor Control | ||
Operational Current Ie 65A | ||
Control Circuit Voltage Uc 240V ac | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC, UL, RoHS, EAC, CSA, CCC | ||
Width 55mm | ||
Depth 120mm | ||
Length 122mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric LC1D65A6U7
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 240V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 240V ac 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 240V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 240V ac 690V ac/dc
- Schneider Electric TeSys D Contactor 3-Pole 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 690V
