Lovato Electric BGTP09 Contactor, 48V Coil, 9 A, 5 kW, 500V

Subtotal (1 unit)*

$487.86

(exc. GST)

$536.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$487.86

*price indicative

RS Stock No.:
274-0483
Mfr. Part No.:
11BGTP0901A048
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

48V

Product Type

Contactor

Contact Voltage

500V

Contact Current

9A

Power Rating

5kW

Series

BGTP09

Function

Reversing

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Reversing

Operational Current Ie

9A

Maximum Operating Temperature

55°C

Length

58mm

Depth

56mm

Standards/Approvals

CSA C22.2 No 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508

Width

88mm

COO (Country of Origin):
IT
The Lovato reversing contactor assembly with ac coil, it has an built in interlock only with rear PCB solder pins. It has built in one normally closed auxiliary contacts.

cULus certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy