Lovato Electric BGT09 Contactor, 48V Coil, 9 A, 5 kW, 690V

Subtotal (1 unit)*

$474.61

(exc. GST)

$522.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$474.61

*price indicative

RS Stock No.:
274-0459
Mfr. Part No.:
11BGT0910A04860
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

48V

Product Type

Contactor

Contact Voltage

690V

Contact Current

9A

Power Rating

5kW

Series

BGT09

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/0 NC

Terminal Type

Screw

Operational Current Ie

9A

Width

88mm

Standards/Approvals

UL508, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 14

Depth

56mm

Length

58mm

COO (Country of Origin):
IT
The Lovato reversing contactor assembly with ac coil, it has an built in interlock with power wiring only. It has built in one normally open auxiliary contacts and maximum operating current is 9 A.

cULus certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy