Lovato Electric BGTP09 Contactor, 110V Coil, 9 A, 5 kW, 500V

Subtotal (1 unit)*

$591.92

(exc. GST)

$651.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$591.92

*price indicative

RS Stock No.:
274-0495
Mfr. Part No.:
11BGTP0901D110
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

110V

Contact Voltage

500V

Contact Current

9A

Series

BGTP09

Power Rating

5kW

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Operational Current Ie

9A

Length

58mm

Standards/Approvals

CSA C22.2 No 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508

Width

88mm

Depth

56mm

COO (Country of Origin):
IT
The Lovato reversing contactor assembly with ac coil, it has an built in interlock only with rear PCB solder pins. It has built in one normally closed auxiliary contacts.

cULus certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy