Lovato Electric BGT12 Contactor, 230V Coil, 12 A, 5 kW, 690V
- RS Stock No.:
- 274-0473
- Mfr. Part No.:
- 11BGT1210A23060
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$503.73
(exc. GST)
$554.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $503.73 |
*price indicative
- RS Stock No.:
- 274-0473
- Mfr. Part No.:
- 11BGT1210A23060
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Power Rating | 5kW | |
| Series | BGT12 | |
| Function | Reversing | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Depth | 56mm | |
| Standards/Approvals | UL508, CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1 | |
| Width | 88mm | |
| Length | 58mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Power Rating 5kW | ||
Series BGT12 | ||
Function Reversing | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Depth 56mm | ||
Standards/Approvals UL508, CSA C22.2 n° 14, IEC/EN 60947-1, IEC/EN 60947-4-1 | ||
Width 88mm | ||
Length 58mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an built in interlock with power wiring only. It has built in one normally open auxiliary contacts and maximum operating current is 12 A.
cULus certified
