Lovato Electric BGR12 Contactor, 220V Coil, 12 A, 5 kW, 690V
- RS Stock No.:
- 274-0457
- Mfr. Part No.:
- 11BGR1201D220
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$660.28
(exc. GST)
$726.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $660.28 |
*price indicative
- RS Stock No.:
- 274-0457
- Mfr. Part No.:
- 11BGR1201D220
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | BGR12 | |
| Power Rating | 5kW | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Width | 88mm | |
| Length | 58mm | |
| Standards/Approvals | CSA C22.2 No 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Depth | 56mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series BGR12 | ||
Power Rating 5kW | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Width 88mm | ||
Length 58mm | ||
Standards/Approvals CSA C22.2 No 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Depth 56mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.
cULus certified
