Lovato Electric BGT12 Contactor, 110V Coil, 3-Pole, 12 A, 5 kW, 690V
- RS Stock No.:
- 274-0478
- Mfr. Part No.:
- 11BGT1210D110
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$615.53
(exc. GST)
$677.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $615.53 |
*price indicative
- RS Stock No.:
- 274-0478
- Mfr. Part No.:
- 11BGT1210D110
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | BGT12 | |
| Power Rating | 5kW | |
| Function | Reversing | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-4-1, UL508, CSA C22.2 n° 14, IEC/EN 60947-1 | |
| Width | 88mm | |
| Depth | 56mm | |
| Length | 58mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series BGT12 | ||
Power Rating 5kW | ||
Function Reversing | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-4-1, UL508, CSA C22.2 n° 14, IEC/EN 60947-1 | ||
Width 88mm | ||
Depth 56mm | ||
Length 58mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an built in interlock with power wiring only. It has built in one normally open auxiliary contacts and maximum operating current is 12 A.
cULus certified
Related links
- Lovato BGT12 Contactor 12 A 690V
- Lovato BGT12 Contactor 12 A 690V
- Lovato BGT12 Contactor 12 A 690V
- Lovato BGT12 Contactor 12 A 690V
- Lovato BGT12 Reversing Contactor 4-Pole 5 kW 690V
- Lovato BF12 Contactor 3-Pole 5 kW 690V
- Lovato BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato BGT12 Reversing Contactor 3-Pole 5.7 kW 690V
