Lovato Electric BGT12 Contactor, 120V Coil, 12 A, 5 kW, 690V

Subtotal (1 unit)*

$503.73

(exc. GST)

$554.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$503.73

*price indicative

RS Stock No.:
274-0471
Mfr. Part No.:
11BGT1210A12060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

120V

Contact Voltage

690V

Contact Current

12A

Power Rating

5kW

Series

BGT12

Function

Reversing

Auxiliary Contact Configuration

1 NO/0 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Reversing Contactor Assembly

Width

88mm

Standards/Approvals

IEC/EN 60947-1 IEC/EN 60947-4-1 UL508 CSA C22.2 n° 14

Length

58mm

Depth

56mm

COO (Country of Origin):
IT
The Lovato reversing contactor assembly with ac coil, it has an built in interlock with power wiring only. It has built in one normally open auxiliary contacts and maximum operating current is 12 A.

cULus certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy