Lovato Electric BF115 Contactor, 110V ac/dc Coil, 3-Pole, 115 A, 110 kW, 690V

Subtotal (1 unit)*

$1,180.26

(exc. GST)

$1,298.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,180.26

*price indicative

RS Stock No.:
273-9339
Mfr. Part No.:
BF11500E110
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

110V ac/dc

Number of Poles

3

Contact Voltage

690V

Contact Current

115A

Series

BF115

Power Rating

110kW

Mount Type

DIN Rail

Terminal Type

Screw

Operational Current Ie

115A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Length

229mm

Width

75mm

Depth

144mm

Standards/Approvals

UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-4-1, CSA C22.2 60947-1

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with control circuit with protection fuse is for photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor. These contactors utilize three wires to control electrical curr

CSA and UL compliant

Short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy