Lovato Electric BFK150 Contactor, 400V Coil, 3-Pole, 165 A, 690V

Subtotal (1 unit)*

$1,724.38

(exc. GST)

$1,896.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,724.38

*price indicative

RS Stock No.:
273-9211
Mfr. Part No.:
BFK15000A400
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

400V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

165A

Series

BFK150

Mount Type

DIN Rail

Function

Power Factor Correction

Contactor Application

Power Factor Correction

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Length

170mm

Depth

179mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Width

75mm

COO (Country of Origin):
IT
The Lovato contactor for power factor correction with ac control circuit, including limiting resistors. It comes with three number of poles and maximum tightening torque for coil terminal is 1 Nm.

Pollution degree 3

EMC compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy