Lovato Electric BFK150 Contactor, 48V Coil, 3-Pole, 165 A, 690V

Subtotal (1 unit)*

$1,724.38

(exc. GST)

$1,896.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,724.38

*price indicative

RS Stock No.:
273-9205
Mfr. Part No.:
BFK15000A04860
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

48V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

165A

Series

BFK150

Function

Power Factor Correction

Mount Type

DIN Rail

Minimum Operating Temperature

-50°C

Contactor Application

Power Factor correction with AC Control Circuit

Maximum Operating Temperature

70°C

Width

75mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Length

170mm

Depth

179mm

COO (Country of Origin):
IT
The Lovato contactor for power factor correction with ac control circuit, including limiting resistors. It comes with three number of poles and maximum tightening torque for coil terminal is 1 Nm.

Pollution degree 3

EMC compatible

  • RS Stock No. 2739213
  • Mfr. Part No. BFK15000A57560
Each
$1,724.38
  • RS Stock No. 2739211
  • Mfr. Part No. BFK15000A400
Each
$1,724.38
  • RS Stock No. 2739192
  • Mfr. Part No. BFK11500A048
Each
$1,520.40
  • RS Stock No. 2739202
  • Mfr. Part No. BFK15000A024
Each
$1,724.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy