Lovato Electric BFK150 Contactor, 48V Coil, 3-Pole, 165 A, 150 kW, 690V

Subtotal (1 unit)*

$1,724.38

(exc. GST)

$1,896.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,724.38

*price indicative

RS Stock No.:
273-9204
Mfr. Part No.:
BFK15000A048
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

48V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

165A

Power Rating

150kW

Series

BFK150

Function

AC Switching

Mount Type

DIN Rail

Terminal Type

Power

Contactor Application

Power Contactor

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Length

170mm

Standards/Approvals

CCC cULus, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Width

75mm

Depth

179mm

COO (Country of Origin):
IT
The Lovato contactor for power factor correction with ac control circuit, including limiting resistors. It comes with three number of poles and maximum tightening torque for coil terminal is 1 Nm.

Pollution degree 3

EMC compatible

  • RS Stock No. 2739205
  • Mfr. Part No. BFK15000A04860
Each
$1,724.38
  • RS Stock No. 2739213
  • Mfr. Part No. BFK15000A57560
Each
$1,724.38
  • RS Stock No. 2739107
  • Mfr. Part No. BF9500A04860
Each
$858.35
  • RS Stock No. 2739168
  • Mfr. Part No. BFD8000A04860
Each
$1,388.37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy