Lovato Electric BFD80 Contactor, 48V Coil, 3-Pole, 60 A, 690V

Subtotal (1 unit)*

$1,388.37

(exc. GST)

$1,527.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,388.37

*price indicative

RS Stock No.:
273-9168
Mfr. Part No.:
BFD8000A04860
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

48V

Number of Poles

3

Contact Voltage

690V

Contact Current

60A

Series

BFD80

Mount Type

DIN Rail

Minimum Operating Temperature

-50°C

Operational Current Ie

115A

Contactor Application

Power Contactor

Maximum Operating Temperature

70°C

Width

55mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Depth

115mm

Length

194mm

COO (Country of Origin):
IT
The Lovato Three Pole Contactor are specifically made with magnetic elements in the arc extinction chambers to obtain high DC load operational capabilities. They are used to disconnect and isolate the load between the photovoltaic panel and the AC/DC inve

EMC compatible

Reliable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy