Lovato Electric BFD80 Contactor, 48V Coil, 4-Pole, 80 A, 1kV

Subtotal (1 unit)*

$1,803.72

(exc. GST)

$1,984.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,803.72

*price indicative

RS Stock No.:
273-9177
Mfr. Part No.:
BFD80T4A048
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

48V

Product Type

Contactor

Number of Poles

4

Contact Voltage

1kV

Contact Current

80A

Series

BFD80

Mount Type

DIN Rail

Minimum Operating Temperature

-50°C

Operational Current Ie

115A

Contactor Application

Power Contactor

Maximum Operating Temperature

70°C

Depth

115mm

Length

136mm

Width

73mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with protection fuse is mainly used for controlling non-inductive or slightly inductive loads for photovoltaic applications.

EMC compatible

Safe performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy