Lovato Electric BFD80 Contactor, 48V ac Coil, 3-Pole, 60 A, 3 NO, 1kV
- RS Stock No.:
- 272-6251
- Mfr. Part No.:
- BFD8000A048
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,451.26
(exc. GST)
$1,596.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,451.26 |
*price indicative
- RS Stock No.:
- 272-6251
- Mfr. Part No.:
- BFD8000A048
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 60A | |
| Series | BFD80 | |
| Function | Straight | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Operational Current Ie | 100A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 194mm | |
| Standards/Approvals | CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Width | 55mm | |
| Depth | 115mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 60A | ||
Series BFD80 | ||
Function Straight | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Operational Current Ie 100A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Length 194mm | ||
Standards/Approvals CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Width 55mm | ||
Depth 115mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 3 pole power contactor. This contactor has 115 A IEC conventional free air thermal current ITH and 48 VAC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.
EMC compatibility
3000 meter maximum altitude
Mechanical life is 15000000 cycles
Resistance per pole is 0.6 milliohm
Power dissipation per pole is 7.9 W
- RS Stock No. 2726252
- Mfr. Part No. BFD8000A110
Each
$1,451.26
- RS Stock No. 2726253
- Mfr. Part No. BFD8000A230
Each
$1,451.26
- RS Stock No. 2726250
- Mfr. Part No. BFD8000A024
Each
$1,451.26
- RS Stock No. 2726247
- Mfr. Part No. BFD6500A048
Each
$1,142.77












