Lovato Electric BFD80 Contactor, 24V ac Coil, 3-Pole, 60 A, 3 NO, 1kV

Subtotal (1 unit)*

$1,451.26

(exc. GST)

$1,596.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,451.26

*price indicative

RS Stock No.:
272-6250
Mfr. Part No.:
BFD8000A024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

3

Contact Voltage

1kV

Contact Current

60A

Series

BFD80

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

3 NO

Minimum Operating Temperature

-50°C

Operational Current Ie

100A

Contactor Application

Power Contactor

Maximum Operating Temperature

70°C

Depth

115mm

Length

194mm

Standards/Approvals

IEC/EN/BS 60947-4-1, UL 60947-4-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, UL 60947-1

Width

55mm

COO (Country of Origin):
IT
The Lovato Contactor is a 3 pole power contactor. This contactor has 115 A IEC conventional free air thermal current ITH and 24 VAC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 3600 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.

EMC compatibility

3000 meter maximum altitude

Mechanical life is 15000000 cycles

Resistance per pole is 0.6 milliohm

Power dissipation per pole is 7.9 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy