Lovato Electric BFD65 Contactor, 220V Coil, 3-Pole, 35 A, 690V

Subtotal (1 unit)*

$1,093.29

(exc. GST)

$1,202.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,093.29

*price indicative

RS Stock No.:
273-9162
Mfr. Part No.:
BFD6500A22060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

220V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

35A

Series

BFD65

Mount Type

DIN Rail

Function

DC Switching

Terminal Type

Screw

Contactor Application

DC Switching

Operational Current Ie

130A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Width

55mm

Length

194mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Depth

115mm

COO (Country of Origin):
IT
The Lovato Three Pole Contactor are specifically made with magnetic elements in the arc extinction chambers to obtain high DC load operational capabilities. They are used to disconnect and isolate the load between the photovoltaic panel and the AC/DC inve

EMC compatible

Reliable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy