Lovato Electric BFK94 Contactor, 230V Coil, 3-Pole, 115 A, 690V

Subtotal (1 unit)*

$1,209.16

(exc. GST)

$1,330.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,209.16

*price indicative

RS Stock No.:
273-9221
Mfr. Part No.:
BFK9400A230
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Contact Voltage

690V

Contact Current

115A

Series

BFK94

Mount Type

DIN Rail

Function

Power Factor Correction

Contactor Application

Power Factor Correction

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Length

136mm

Depth

151mm

Width

55mm

COO (Country of Origin):
IT
The Lovato contactor for power factor correction with AC control circuit that including limiting resistors. It comes with three number of poles and maximum tightening torque for terminals is 5 Nm.

EMC compatible

Pollution degree 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy