Lovato Electric BFD65 Contactor, 460V Coil, 3-Pole, 35 A, 690V
- RS Stock No.:
- 273-9165
- Mfr. Part No.:
- BFD6500A46060
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,093.29
(exc. GST)
$1,202.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,093.29 |
*price indicative
- RS Stock No.:
- 273-9165
- Mfr. Part No.:
- BFD6500A46060
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 460V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 35A | |
| Series | BFD65 | |
| Mount Type | DIN Rail | |
| Function | Self Locking | |
| Terminal Type | Screw | |
| Operational Current Ie | 100A | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN/BS 60947-4-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN/BS 60947-1, UL 60947-1, UL 60947-4-1 | |
| Width | 55mm | |
| Length | 194mm | |
| Depth | 115mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 460V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 35A | ||
Series BFD65 | ||
Mount Type DIN Rail | ||
Function Self Locking | ||
Terminal Type Screw | ||
Operational Current Ie 100A | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN/BS 60947-4-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN/BS 60947-1, UL 60947-1, UL 60947-4-1 | ||
Width 55mm | ||
Length 194mm | ||
Depth 115mm | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Contactor are specifically made with magnetic elements in the arc extinction chambers to obtain high DC load operational capabilities. They are used to disconnect and isolate the load between the photovoltaic panel and the AC/DC inve
EMC compatible
Reliable
