Lovato Electric BF65 Contactor, 230V Coil, 4-Pole, 100 A, 114 kW, 690V

Subtotal (1 unit)*

$883.69

(exc. GST)

$972.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$883.69

*price indicative

RS Stock No.:
273-9067
Mfr. Part No.:
BF65T4A23060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

230V

Number of Poles

4

Contact Voltage

690V

Contact Current

100A

Power Rating

114kW

Series

BF65

Mount Type

DIN Rail

Minimum Operating Temperature

-50°C

Contactor Application

Power Contactor

Maximum Operating Temperature

70°C

Depth

115mm

Length

136mm

Width

73mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with protection fuse is mainly used for controlling non-inductive or slightly inductive loads for photovoltaic applications.

EMC compatible

Safe performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy