Lovato Electric BF38 Contactor, 48V Coil, 4-Pole, 56 A, 62 kW, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$899.22

(exc. GST)

$989.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$899.22

*price indicative

RS Stock No.:
273-9010
Mfr. Part No.:
BF38T2L048
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

48V

Number of Poles

4

Contact Voltage

690V

Contact Current

56A

Power Rating

62kW

Series

BF38

Mount Type

DIN Rail

Function

AC Switching

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Operational Current Ie

56A

Minimum Operating Temperature

-50°C

Contactor Application

AC Switching

Maximum Operating Temperature

70°C

Width

61mm

Depth

108mm

Standards/Approvals

CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Length

90mm

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Safe performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy