Lovato Electric BF38 Contactor, 48V Coil, 4-Pole, 56 A, 62 kW, 2 NO/2 NC, 690V
- RS Stock No.:
- 273-9004
- Mfr. Part No.:
- BF38T2D048
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$899.22
(exc. GST)
$989.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $899.22 |
*price indicative
- RS Stock No.:
- 273-9004
- Mfr. Part No.:
- BF38T2D048
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 56A | |
| Series | BF38 | |
| Power Rating | 62kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Operational Current Ie | 56A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 90mm | |
| Standards/Approvals | UL 60947-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-4-1 | |
| Depth | 108mm | |
| Width | 61mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 56A | ||
Series BF38 | ||
Power Rating 62kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Operational Current Ie 56A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Length 90mm | ||
Standards/Approvals UL 60947-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-4-1 | ||
Depth 108mm | ||
Width 61mm | ||
- COO (Country of Origin):
- IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Safe performance
- RS Stock No. 2726170
- Mfr. Part No. BF38T2A048
Each
$829.49
- RS Stock No. 2739010
- Mfr. Part No. BF38T2L048
Each
$899.22
- RS Stock No. 2738995
- Mfr. Part No. BF38T2A04860
Each
$793.60
- RS Stock No. 2739002
- Mfr. Part No. BF38T2A57560
Each
$793.60
Related links
- Lovato BF38 Contactor 4-Pole 62 kW 690V
- Lovato BF38 Contactor 4-Pole 62 kW, 690V
- Lovato BF38 Contactor 4-Pole 62 kW 690V
- Lovato BF38 Contactor 4-Pole 62 kW 690V
- Lovato BF38 Contactor 4-Pole 62 kW 690V
- Lovato BF38 Contactor 4-Pole 62 kW 690V
- Lovato BF38 Contactor 4-Pole 62 kW 690V
- Lovato BF38 Contactor 4-Pole 62 kW 690V












