Lovato Electric BF38 Contactor, 110V ac Coil, 4-Pole, 56 A, 62 kW, 2 NO/2 NC, 690V
- RS Stock No.:
- 273-8996
- Mfr. Part No.:
- BF38T2A110
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$793.60
(exc. GST)
$872.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $793.60 |
*price indicative
- RS Stock No.:
- 273-8996
- Mfr. Part No.:
- BF38T2A110
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 56A | |
| Series | BF38 | |
| Power Rating | 62kW | |
| Mount Type | DIN Rail | |
| Function | AC Switching | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 56A | |
| Contactor Application | AC Switching | |
| Maximum Operating Temperature | 70°C | |
| Length | 90mm | |
| Standards/Approvals | CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Width | 61mm | |
| Depth | 90mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 56A | ||
Series BF38 | ||
Power Rating 62kW | ||
Mount Type DIN Rail | ||
Function AC Switching | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 56A | ||
Contactor Application AC Switching | ||
Maximum Operating Temperature 70°C | ||
Length 90mm | ||
Standards/Approvals CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Width 61mm | ||
Depth 90mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- IT
- RS Stock No. 2739008
- Mfr. Part No. BF38T2D220
- RS Stock No. 2739000
- Mfr. Part No. BF38T2A400
- RS Stock No. 2738997
- Mfr. Part No. BF38T2A12060
- RS Stock No. 2738998
- Mfr. Part No. BF38T2A22060
Related links
- Lovato BF38 Contactor 4-Pole 62 kW 690V
- Lovato BF38 Contactor 4-Pole 62 kW 110V dc 690V
- Lovato BF38 Contactor 4-Pole 62 kW, 690V
- Lovato BF38 Contactor 4-Pole 62 kW 690V
- Lovato BF38 Contactor 4-Pole 62 kW 690V
- Lovato BF38 Contactor 4-Pole 62 kW 690V
- Lovato BF38 Contactor 4-Pole 62 kW 690V
- Lovato BF38 Contactor 4-Pole 62 kW 690V












