Lovato Electric BGF09 Contactor, 220V Coil, 4-Pole, 4 A, 22 kW, 690V

Subtotal (1 unit)*

$141.19

(exc. GST)

$155.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.19

*price indicative

RS Stock No.:
273-8790
Mfr. Part No.:
11BGF09T4A12060
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

220V

Number of Poles

4

Contact Voltage

690V

Contact Current

4A

Series

BGF09

Power Rating

22kW

Mount Type

DIN Rail

Terminal Type

FASTON

Operational Current Ie

20A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60947-4-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1

Width

44mm

Depth

57mm

Length

58mm

COO (Country of Origin):
IT
The Lovato Four Pole Minicontactor with auxiliary contact and faston terminals, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Distinct contact status indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy